
The MAX2903ETI+ is a surface mount RF transceiver operating at frequencies between 902 MHz and 928 MHz. It can transmit at a maximum current of 200 mA and has an operating supply voltage of 4.5V. The device is packaged in a QFN package and is RoHS compliant. It can operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX2903ETI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Current - Transmitting | 200mA |
| Frequency | 868MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 902 MHz to 928 MHz |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.002497oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2903ETI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.