The MAX2904ETI+T is a 915MHz RF transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a 4.5V supply voltage and can transmit at a current of up to 200mA. The device is available in a tape and reel packaging with 2500 units per package. The MAX2904ETI+T is RoHS compliant and suitable for use in RF and wireless applications.
Maxim MAX2904ETI+T technical specifications.
| Current - Transmitting | 200mA |
| Frequency | 915MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 870 MHz |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX2904 |
| RoHS | Compliant |
No datasheet is available for this part.