
The MAX291CPA+ is a dual supply active low pass filter with a frequency of 35kHz and an operating supply voltage of 5V. It is packaged in a PDIP package and is RoHS compliant. The filter has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for use in a variety of applications, including audio and signal processing.
Maxim MAX291CPA+ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Filter Type | LOW PASS FILTER |
| Frequency | 35kHz |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 15mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Type | Active |
| Weight | 0.032805oz |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX291CPA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.