Sign in to ask questions about the Maxim MAX291EPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX291EPA+ technical specifications.
| Package/Case | PDIP |
| Frequency | 35kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 15mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.032805oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX291EPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
