
The MAX292CSA+ is a single active filter with a maximum operating frequency of 35kHz. It is packaged in a lead-free SOIC package and is compliant with RoHS regulations. The filter operates within a temperature range of 0-70°C and can be supplied with a voltage between 4.75-11V.
Sign in to ask questions about the Maxim MAX292CSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX292CSA+ technical specifications.
| Package/Case | SOIC |
| Frequency | 35kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX292CSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
