
The MAX295CPA+ is a dual supply voltage low pass filter IC with a frequency of 35kHz. It operates within a temperature range of 0°C to 70°C and has a nominal supply current of 15mA. The device is available in a PDIP package with dimensions of 9.91mm in length, 7.87mm in width, and 4.45mm in height. The MAX295CPA+ is lead free and RoHS compliant.
Sign in to ask questions about the Maxim MAX295CPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX295CPA+ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Filter Type | LOW PASS FILTER |
| Frequency | 35kHz |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 15mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX295CPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
