The MAX296CPA is a commercial-grade active filter with a maximum operating temperature of 70 degrees Celsius. It features 8 terminals and a dual terminal position. The device is packaged in a plastic DIP-8 package, measuring 7.62mm in width and 9.375mm in length. The MAX296CPA operates within a supply voltage range of 2.375V to 5.5V and has a nominal supply voltage of 5V. It is suitable for use in commercial-grade applications.
Sign in to ask questions about the Maxim MAX296CPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX296CPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX296CPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.