The MAX3001EAUP is a 20-pin TSSOP-20 interface circuit with a maximum operating temperature of 125C and a minimum operating temperature of -40C. It is designed for automotive applications and has a supply voltage range of 1.2V to 5.5V. The device has 20 terminals and is packaged in a 4.4mm x 6.5mm TSSOP-20 package. It is a single-function device with a JEDEC package code of R-PDSO-G20.
Maxim MAX3001EAUP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3001EAUP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.