The MAX3001EAUP-T is a 20-pin TSSOP-20 interface circuit from Maxim, operating within a temperature range of -40°C to 125°C. It is designed to handle supply voltages between 1.2V and 5.5V. This interface circuit features a pin count of 20 and is categorized under interface ICs. It is packaged in a 4.40 MM, MO-153AC, TSSOP-20 package type.
Checking distributor stock and pricing after the page loads.
Maxim MAX3001EAUP-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |