The MAX3001EEBP-T is a 20-pin industrial interface IC from Maxim, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage between 1.2V and 5.5V. The IC is packaged in a UCSP-20 format, with a pin count of 20 and a bottom terminal position. Its industrial temperature grade makes it suitable for use in demanding environments.
Sign in to ask questions about the Maxim MAX3001EEBP-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3001EEBP-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B20 |
| Width | 2.03 |
| Length | 2.54 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3001EEBP-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.