
8-channel logic translator IC, surface mountable in a TSSOP package. Features 3-state outputs, 35Mbps data rate, and 8.5ns propagation delay. Operates with supply voltages from 1.65V to 5.5V, offering high-level output current of -20uA and low-level output current of 20uA. Designed for -40°C to 85°C operating temperatures, with 15kV ESD protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX3001EEUP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3001EEUP+ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 35Mbps |
| Height | 0.95mm |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 559mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Output Current | 20uA |
| Output Type | 3-STATE |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.5ns |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Turn-On Delay Time | 50ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3001EEUP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.