Pulse Oximeter and Heart Rate Sensor Digital Output
Maxim MAX30102EFD+ technical specifications.
| Type | Heart Rate |
| Module/IC Classification | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Maximum Storage Temperature | 105°C |
| Minimum Storage Temperature | -40°C |
| Max Operating Supply Voltage | 2V |
| Min Operating Supply Voltage | 1.7V |
| Typical Operating Supply Voltage | 1.8V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.