Biometric optical sensor module for pulse oximetry and heart rate monitoring. Features a wide operating temperature range from -40°C to 85°C and storage temperatures from -40°C to 105°C. Operates with a supply voltage between 1.7V and 2V, typically 1.8V.
Maxim MAX30102EFD+T technical specifications.
| Type | Heart Rate |
| Module/IC Classification | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Maximum Storage Temperature | 105°C |
| Minimum Storage Temperature | -40°C |
| Max Operating Supply Voltage | 2V |
| Min Operating Supply Voltage | 1.7V |
| Typical Operating Supply Voltage | 1.8V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.