
Dual SPDT analog switch IC, featuring 2 circuits with 2 channels each. Operates with single or dual supplies, from 4.5V to 20V dual or 10V to 30V single. Offers low on-state resistance of 35 Ohms and a maximum supply current of 1uA. Packaged in a 16-pin SOIC surface-mount format, with dimensions of 10mm length, 4mm width, and 1.5mm height. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Maxim MAX303ESE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX303ESE+ technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| On-State Resistance | 35R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX303ESE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
