Sign in to ask questions about the Maxim MAX3040EWE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3040EWE+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 762mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Output Voltage | 12.5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.7us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3040EWE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
