The MAX3051EKA-T is an industrial-grade interface IC with a maximum operating temperature of 85 degrees Celsius. It features 8 terminals and a dual terminal position. The device has a nominal supply voltage of 3.3V and a maximum supply current of 0.07mA. It is packaged in a MO-178, SOT-23, 8 PIN package and has a temperature grade of industrial. The IC operates within a temperature range of -40 to 85 degrees Celsius.
Maxim MAX3051EKA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.07 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3051EKA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.