Sign in to ask questions about the Maxim MAX3055ASD+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3055ASD+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 125Kbps |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Current | 30mA |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 18mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3055ASD+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.