The MAX3058ASA-T is an 8-pin SOP interface IC with a nominal supply voltage of 5V and a maximum supply current of 0.07mA. It operates over a temperature range of -40 to 125°C. The device is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm. It is designed for use in automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE standard.
Checking distributor stock and pricing after the page loads.
Maxim MAX3058ASA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.07 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.