Full duplex CAN transceiver IC supporting 1Mbps data rates. Features a 4.5V to 5.5V supply voltage range and operates from -40°C to 125°C. This surface mount component is housed in an 8-SOIC package and offers 100mV receiver hysteresis. RoHS compliant and lead-free, it is supplied on tape and reel.
Maxim MAX3059ASA+T technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3059ASA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.