Maxim MAX3062EEKA#TG16 technical specifications.
| Package/Case | SOT-23-8 |
| Data Rate | 20Mbps |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 910uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3062EEKA#TG16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.