The MAX306MJI is a 28-pin dual-supply logic IC with a military temperature grade. It operates over a supply voltage range of 4.5V to 20V and has a maximum operating temperature of 125°C. The device is packaged in a DIP28 package with a width of 15.24mm and a length of 37.85mm. It is designed for use in applications requiring a high level of reliability and performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX306MJI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 37.85 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 16 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX306MJI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.