
Surface mount transceiver IC supporting RS-422 and RS-485 interfaces. Features a 250Kbps data rate and operates with a 3.3V supply voltage, ranging from 2.97V to 3.63V. This half-duplex device includes one driver and one receiver, housed in a lead-free SOIC package. It offers a wide operating temperature range from -40°C to 125°C with a maximum power dissipation of 471mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX3072EASA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3072EASA+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 1.5mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3072EASA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
