
High-speed RS485/422 transceiver, receiver, and driver in an 8-pin SOIC package. Features a 500Kbps data rate and operates from a 3.3V supply. Designed for surface mount applications with a wide operating temperature range of -40°C to +125°C. This lead-free, RoHS-compliant component offers a maximum power dissipation of 727mW and a typical supply current of 800uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX3074EESA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX3074E |
| Supply Current | 800uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3074EESA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.