The MAX3076EASD-T is a 14-pin SOP packaged, automotive-grade differential line transceiver with a maximum operating temperature of 125 degrees Celsius. It features a supply voltage range of 2.97 to 3.63 volts and a maximum supply current of 1.5 milliamps. The device is designed for use in automotive applications and is compliant with automotive temperature grade requirements. The transceiver has a differential Schmitt trigger input characteristic and is available in a 3.9mm wide, 8.65mm long SOP14 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX3076EASD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3076EASD-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3076EASD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.