The MAX3076EESD-T is an industrial-grade line transceiver with a maximum operating temperature of 85 degrees Celsius. It features 14 terminals and a dual terminal position. The device is packaged in a 14-pin SOP package with a width of 3.9mm and a length of 8.65mm. It operates on a nominal supply voltage of 3.3V, with a minimum supply voltage of 2.97V and a maximum supply voltage of 3.63V. The device has a maximum supply current of 1.5mA and is suitable for use in industrial applications.
Maxim MAX3076EESD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3076EESD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.