
High-speed RS-485/RS-422 transceiver IC for full-duplex communication. Features a 16Mbps data rate, 3.3V operating supply voltage, and a wide temperature range of -40°C to 85°C. This surface-mount SOIC package integrates one driver and one receiver, offering 100mV receiver hysteresis. RoHS compliant and lead-free, it's ideal for demanding industrial applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 16Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 800uA |
| RoHS | Compliant |