
High-speed RS-485/RS-422 transceiver IC, featuring a 16Mbps data rate and full-duplex communication. This surface-mount component operates from a 2.97V to 3.63V supply, with a typical 3.3V operating voltage and a low 1.5mA supply current. It includes one driver and one receiver, with 100mV receiver hysteresis, and is housed in a lead-free, RoHS-compliant SOIC package. Designed for a wide operating temperature range of -40°C to 85°C, it offers a maximum power dissipation of 667mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX3079EESD+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 16Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3079EESD+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
