
The MAX307EPI+ is a dual 2-channel multiplexer with a maximum operating temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 727mW and has an on-state resistance of 100R. The device is available in a PDIP-14 package and is RoHS compliant. It operates on a single or dual supply voltage of 4.5V to 20V and has an operating supply current of 500uA.
Maxim MAX307EPI+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| On-State Resistance | 100R |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX307EPI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
