The MAX307EWI-T is an industrial-grade logic IC with 28 terminals, operating over a temperature range of -40 to 85 degrees Celsius. It features a dual supply voltage range of 4.5 to 20 volts and a negative supply voltage of -15 volts. The device is packaged in a SO-28 package with a width of 7.5mm and a length of 17.9mm. It has a single function and 8 channels, making it suitable for various industrial applications.
Maxim MAX307EWI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.