
Full-duplex transceiver IC for RS-422 and RS-485 interfaces, operating at 115Kbps. Features a single channel with one driver and one receiver, housed in a 14-pin SOIC surface-mount package. Designed for a 5V operating supply voltage (4.75V to 5.25V) and offers a maximum power dissipation of 667mW. This lead-free, RoHS-compliant component operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX3080ECSD+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3080ECSD+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 115Kbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 600uA |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3080ECSD+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
