
Full duplex transceiver IC for RS485/RS422 communication, operating at 115Kbps data rates. Features a single driver and receiver within a 14-pin SOIC surface mount package. Operates from a 5V supply with a maximum power dissipation of 667mW and a wide temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is designed for efficient operation with a typical supply current of 600uA.
Maxim MAX3080EESD+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 115Kbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.009143oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3080EESD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.