The MAX3080ESD-T is an industrial-grade line transceiver with a differential Schmitt trigger input. It operates over a temperature range of -40°C to 85°C and is available in a 14-pin SOP package. The device has a nominal supply voltage of 5V and a maximum supply current of 1mA. It is designed for use in bus transceiver applications and features complementary output polarity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX3080ESD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3080ESD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.