The MAX3082CSA-T is an 8-pin SOP commercial line transceiver with differential Schmitt trigger input characteristics. It operates over a commercial temperature range from 0 to 70 degrees Celsius and is powered by a nominal 5V supply voltage. The device has a maximum supply current of 1mA and a maximum operating temperature of 70 degrees Celsius. The MAX3082CSA-T is a single function device with a pin count of 8 and is packaged in a SOP8 package with a 0.25mm pitch.
Maxim MAX3082CSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3082CSA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.