The MAX3085EESA-T is an industrial-grade line transceiver with a maximum operating temperature of 85 degrees Celsius. It features 8 terminals and a dual terminal position. The device is packaged in a R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It operates within a supply voltage range of 4.75V to 5.25V and draws a maximum supply current of 1uA. The transceiver is designed for use in industrial environments and is suitable for applications requiring differential Schmitt trigger input characteristics.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |