Full-duplex RS-485/RS-423 transceiver, surface mountable in a SOIC package. Features a 10Mbps data rate, 5V operating supply voltage, and a maximum output current of 250mA. Operates within a temperature range of 0°C to 70°C, with receiver hysteresis of 100mV. This lead-free, RoHS-compliant component offers one driver and one receiver for robust serial communication.
Maxim MAX3086CSD+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 600uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3086CSD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
