
RS485/422 transceiver IC, operating at 10Mbps, features a single driver and receiver for robust communication. This surface mount SOIC package component supports a 5V operating supply voltage and offers an output voltage of up to 13V. Designed for reliability, it operates within a temperature range of 0°C to 70°C and boasts a low supply current of 600µA. RoHS compliant and lead-free, this component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 13V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3086E |
| Supply Current | 600uA |
| RoHS | Compliant |
