The MAX3086ESD is an industrial-grade dual-line transceiver with differential Schmitt trigger input characteristics. It operates over a temperature range of -40 to 85 degrees Celsius and has a maximum supply current of 1mA. The device is available in a 14-pin SOP package, measuring 3.9mm in width and 8.65mm in length. It is designed for use in industrial applications and is compliant with various standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX3086ESD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3086ESD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3086ESD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.