
The MAX308EPE+ is a single SPST throw logic IC with a propagation delay of 175ns. It operates over a supply voltage range of 5-30V and has a maximum power dissipation of 842mW. The device is packaged in a PDIP and is RoHS compliant. It is suitable for use in applications where a single SPST throw is required, such as in multiplexing and demultiplexing circuits.
Maxim MAX308EPE+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 842mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 175ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX308EPE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.