
8-channel, 1-circuit multiplexer IC in a 16-pin SOIC package. Features a single or dual supply voltage range from 5V to 30V, with a maximum dual supply voltage of 20V. Operates across a temperature range of -40°C to 85°C, offering a propagation delay of 175ns and an on-state resistance of 100 Ohms. Surface mountable with a maximum power dissipation of 696mW and a low operating supply current of 16uA. RoHS compliant and lead-free.
Maxim MAX308ESE+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 100R |
| Operating Supply Current | 16uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 175ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX308ESE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
