The MAX308ESE-T is a 16-channel multiplexer with an industrial temperature range of -40 to 85 degrees Celsius. It operates on a supply voltage of 4.5 to 20 volts and has a nominal supply voltage of 15 volts. The device is packaged in a SOP16 package with a width of 3.9mm and a length of 9.9mm. It has 16 terminals and a temperature grade of industrial.
Sign in to ask questions about the Maxim MAX308ESE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX308ESE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX308ESE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.