The MAX308EUE is an industrial-grade, 16-pin dual multiplexer with a supply voltage range of 4.5V to 20V. It features a temperature grade of industrial and operates within a temperature range of -40°C to 85°C. The device has 8 channels and 1 function, with a JEDEC package code of R-PDSO-G16 and a package type of TSSOP-16. The device measures 4.4mm in width and 5mm in length.
Sign in to ask questions about the Maxim MAX308EUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX308EUE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX308EUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.