8x1 Multiplexer IC, 16-pin TSSOP package, surface mount. Features a maximum dual supply voltage of 20V and a minimum of 5V, with a maximum single supply voltage of 30V and a minimum of 5V. Operates with a supply current of 500µA and a maximum power dissipation of 457mW. Offers an on-state resistance of 100 Ohms and a propagation delay of 175ns. This lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Maxim MAX308EUE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX308EUE+T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 457mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 100R |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 175ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX308EUE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
