The MAX3093ECUE-T is a 16-channel differential Schmitt trigger line receiver from Maxim. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply current of 3.5mA. The MAX3093ECUE-T is available in a TSSOP-16 package.
Maxim MAX3093ECUE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 3.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3093ECUE-T to view detailed technical specifications.
No datasheet is available for this part.