The MAX3093EESE-T is a 16-pin industrial-grade differential line receiver IC from Maxim, featuring a supply voltage range of 4.75V to 5.25V and a maximum supply current of 3.5mA. It operates within a temperature range of -40°C to 85°C and is available in a SOP16 package. The device is designed for use in bus transceiver applications, with differential Schmitt trigger input characteristics and a line receiver interface IC type.
Maxim MAX3093EESE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3093EESE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.