
Four-channel RS-422/RS-485 receiver IC with a 10Mbps data rate. Features a 5V operating supply voltage (4.75V to 5.25V range) and 45mV receiver hysteresis. Housed in a 16-pin PDIP through-hole package, this RoHS compliant component operates from 0°C to 70°C with a maximum power dissipation of 762mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX3095CPE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Height | 4.45mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 762mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 98ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 45mV |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3095CPE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
