
CMOS bus transceiver featuring 4 receivers and 4 drivers, supporting RS-422 and RS-485 interfaces with a 10Mbps data rate. This surface-mount IC operates from a 3V to 3.6V supply, consuming 2.4mA at 3.3V, and offers 45mV receiver hysteresis. Packaged in a 16-pin SOIC (0.150 inch wide), it functions within a -40°C to 85°C temperature range and has a maximum power dissipation of 696mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX3096ESE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3096ESE technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Contains Lead |
| Length | 10mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 2.4mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 45mV |
| RoHS Compliant | No |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX3096ESE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
