
Triple RS-422/RS-485 receiver IC, featuring a 32Mbps data rate and 75ns propagation delay. This integrated circuit operates from a 5.5V supply voltage, with an output voltage up to 7.3V. Designed for robust communication, it offers three independent receiver channels. Packaged in a 16-pin QSOP, this lead-free and RoHS-compliant component is supplied on tape and reel, with a maximum power dissipation of 667mW and a supply current of 4mA. Operating temperature range is from 0°C to 70°C.
Maxim MAX3097EEEE+T technical specifications.
| Package/Case | QSOP |
| Data Rate | 32Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 667mW |
| Number of Receivers | 3 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 7.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Series | MAX3097E |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3097EEEE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
