The MAX309CSE-T is a commercial dual 4-channel multiplexer with a maximum operating temperature of 70 degrees Celsius. It has 16 terminals and a terminal position of dual. The device is packaged in a 0.150 inch SO-16 package with dimensions of 3.9mm width and 9.9mm length. The supply voltage range is from 4.5V to 20V, with a nominal voltage of 15V and a negative supply voltage of -15V. The device operates within a commercial temperature grade.
Maxim MAX309CSE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.