
Surface mount multiplexer IC featuring 4x1 switching capability across two independent circuits. This component operates with a dual supply voltage range of 5V to 20V and a single supply voltage from 5V to 30V, with a maximum operating supply current of 500µA. Housed in a 16-pin TSSOP package with dimensions of 5.1mm (L) x 4.5mm (W) x 0.95mm (H), it offers a propagation delay of 175ns and a maximum power dissipation of 457mW. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX309EUE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX309EUE+ technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 457mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 175ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX309EUE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
