
The MAX3100CEE-T is a commercial-grade, 16-pin QSOP serial IO/communication controller from Maxim. It operates within a temperature range of 0 to 70 degrees Celsius and supports supply voltages between 2.7 and 5.5 volts. The device features a maximum clock frequency of 3.6864 MHz and a 1-bit external data bus width. It is designed for use in various applications, including serial communication and data transfer.
Sign in to ask questions about the Maxim MAX3100CEE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3100CEE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 3.6864 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3100CEE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.